
48MBLS-W-CW | |
|---|---|
DigiKey Part Number | 28-48MBLS-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 48MBLS-W-CW |
Description | LED LAMP WHITE 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 48V |
Category | Voltage - Forward (Vf) (Typ) 48V |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Packaging Bag | Color White |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps General Purpose Lamps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,48700 € | 574,35 € |
| Unit Price without VAT: | 11,48700 € |
|---|---|
| Unit Price with VAT: | 13,66953 € |

