
48LS4-R1 | |
|---|---|
DigiKey Part Number | 48LS4-R1-ND |
Manufacturer | |
Manufacturer Product Number | 48LS4-R1 |
Description | LED REPLAC. T-2 SHUNT 48VAC/DC S |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Telephone Slide Standard 48V AC/DC T- 2 |
Datasheet | Datasheet |
Category | Size / Dimension T- 2 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 48V AC/DC |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Red |
Part Status Not For New Designs | Configuration Single |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,88240 € | 1.244,12 € |
| Unit Price without VAT: | 24,88240 € |
|---|---|
| Unit Price with VAT: | 29,61006 € |

