LED Lamp Replacement White Bayonet 6V AC/DC T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47LS-W-CW

DigiKey Part Number
47LS-W-CW-ND
Manufacturer
Manufacturer Product Number
47LS-W-CW
Description
LED REPLAC. T-1 3/4 SHUNT WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Bayonet 6V AC/DC T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
6V AC/DC
Base Type
Bayonet
Color
White
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,16000 €27,16 €
2520,60920 €515,23 €
10019,01280 €1.901,28 €
Manufacturers Standard Package
Unit Price without VAT:27,16000 €
Unit Price with VAT:32,32040 €