
47LS-R-CR | |
|---|---|
DigiKey Part Number | 47LS-R-CR-ND |
Manufacturer | |
Manufacturer Product Number | 47LS-R-CR |
Description | LED REPLAC. T-1 3/4 SHUNT RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet 6V AC/DC T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Series | Color Red |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Base Product Number |
Size / Dimension T - 1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,87080 € | 1.093,54 € |
| Unit Price without VAT: | 21,87080 € |
|---|---|
| Unit Price with VAT: | 26,02625 € |

