
47LS-G-CG | |
|---|---|
DigiKey Part Number | 47LS-G-CG-ND |
Manufacturer | |
Manufacturer Product Number | 47LS-G-CG |
Description | LED REPLAC. T-1 3/4 SHUNT GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet T - 3 1/4 |
Datasheet | Datasheet |
Category | Size / Dimension T - 3 1/4 |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Series | Color Green |
Packaging Bulk | Configuration Single |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Multiple Bayonet Base Lamps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,65000 € | 28,65 € |
| 25 | 21,81160 € | 545,29 € |
| 100 | 20,14530 € | 2.014,53 € |
| Unit Price without VAT: | 28,65000 € |
|---|---|
| Unit Price with VAT: | 34,09350 € |

