
47LS-A-CA | |
|---|---|
DigiKey Part Number | 47LS-A-CA-ND |
Manufacturer | |
Manufacturer Product Number | 47LS-A-CA |
Description | LED REPLAC. T-1 3/4 SHUNT AMBER |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bayonet 6V AC/DC T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V AC/DC |
Manufacturer Visual Communications Company - VCC | Base Type Bayonet |
Series | Color Amber |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Applications General Purpose Lighting |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Base Product Number |
Size / Dimension T - 1 3/4 |

