
47L-W-CW | |
|---|---|
DigiKey Part Number | 47L-W-CW-ND |
Manufacturer | |
Manufacturer Product Number | 47L-W-CW |
Description | LED REPLAC. T-1 3/4 MINI WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 6V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,66000 € | 32,66 € |
| 25 | 24,86520 € | 621,63 € |
| 100 | 22,96570 € | 2.296,57 € |
| Unit Price without VAT: | 32,66000 € |
|---|---|
| Unit Price with VAT: | 38,86540 € |

