
4752 | |
|---|---|
DigiKey Part Number | 4752-ND |
Manufacturer | |
Manufacturer Product Number | 4752 |
Description | LENS CLEAR SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Clear Snap-In |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Domed Top |
Packaging Bag | Lens Size 9.65mm Dia |
Part Status Obsolete | Lens Transparency Diffused |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4742 | Visual Communications Company - VCC | 20.111 | CM4742-ND | 1,31000 € | Similar |


