
464W-NWO60H-NAO-R- | |
|---|---|
DigiKey Part Number | 28-464W-NWO60H-NAO-R--ND |
Manufacturer | |
Manufacturer Product Number | 464W-NWO60H-NAO-R- |
Description | LED PNL IND ORN DIFF 9.91MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 30° 60V 10mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 9.91mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 2000mcd |
Lamp Color Orange | Wavelength - Peak 605nm |
Lens Color Amber | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 60V |

