
4625 | |
|---|---|
DigiKey Part Number | 4625-ND |
Manufacturer | |
Manufacturer Product Number | 4625 |
Description | LENS GREEN TWIST LOCK |
Customer Reference | |
Detailed Description | Lens Cap Green Twist Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Green | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 7.87mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Twist Lock |

