
461-BA24H-SO | |
|---|---|
DigiKey Part Number | 461-BA24H-SO-ND |
Manufacturer | |
Manufacturer Product Number | 461-BA24H-SO |
Description | LED PNL IND AMBER DIFF 10MM PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 24V 17mA PC Pin |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Current 17mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.25" (6.35mm) |
Type LED | Lens Size 10.00mm Dia |
Lamp Color Amber | Lens Style Round with Flat Top |
Lens Color Smoke | Termination Style PC Pin |
Lens Transparency Diffused | Base Product Number |

