
461-BA24H-CYO-R- | |
|---|---|
DigiKey Part Number | 28-461-BA24H-CYO-R--ND |
Manufacturer | |
Manufacturer Product Number | 461-BA24H-CYO-R- |
Description | LED PNL IND AMB CLEAR 9.91MM PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 60° 24V 20mA PC Pin |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 9.91mm Dia |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 16mcd |
Lamp Color Amber | Wavelength - Peak 583nm |
Lens Color Yellow | Viewing Angle 60° |
Lens Transparency Clear | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 24V |

