Neon Panel Indicator 125V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45RN-2112T3

DigiKey Part Number
45RN-2112T3-ND
Manufacturer
Manufacturer Product Number
45RN-2112T3
Description
NEON PNL IND 7.54MM QUICK CON
Customer Reference
Detailed Description
Neon Panel Indicator 125V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
125V
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bag
Lens Size
7.54mm Dia
Part Status
Not For New Designs
Lens Style
Round with Flat Top
Type
Neon
Termination Style
Quick Connect - 0.187" (4.7mm)
Lens Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,99000 €9,99 €
107,72000 €77,20 €
1006,39480 €639,48 €
5005,81810 €2.909,05 €
1.0005,63103 €5.631,03 €
Manufacturers Standard Package
Unit Price without VAT:9,99000 €
Unit Price with VAT:11,88810 €