
44 | |
---|---|
DigiKey Part Number | CM44-ND |
Manufacturer | |
Manufacturer Product Number | 44 |
Description | LAMP INCAN RT-3.25 MIN BAYO 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.9 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,14600 € | 11,46 € |
100 | 0,79570 € | 79,57 € |
500 | 0,70182 € | 350,91 € |
1.000 | 0,62681 € | 626,81 € |
2.000 | 0,61142 € | 1.222,84 € |
5.000 | 0,59568 € | 2.978,40 € |
10.000 | 0,54685 € | 5.468,50 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |