Direct

4377 | |
|---|---|
DigiKey Part Number | 4377-ND |
Manufacturer | |
Manufacturer Product Number | 4377 |
Description | LENS YELLOW WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Yellow Wide Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Visual Communications Company - VCC | Lens Size 9.9mm Dia |
Series | Lens Transparency Diffused |
Packaging Bag | Optical Pattern Wide |
Part Status Obsolete | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Snap-In |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB_300_YTP | Visual Communications Company - VCC | 1.269 | CLB_300_YTP-ND | 0,90000 € | Direct |


