
4366C1 | |
|---|---|
DigiKey Part Number | 4366C1-ND |
Manufacturer | |
Manufacturer Product Number | 4366C1 |
Description | LED RED DIFF RECT 2.5MMX5MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Domed Top |
Mfr | Lens Size 5.00mm x 2.50mm |
Packaging Bag | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.73mm |

