Image for 4361H3/5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4361H3/5

DigiKey Part Number
4361H3/5-ND
Manufacturer
Manufacturer Product Number
4361H3/5
Description
LED AMBER/GREEN DIFF T-1 3/4 T/H
Customer Reference
Detailed Description
Amber, Green LED Indication - Discrete 2.1V Amber, 2.1V Green Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
10.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Amber, 2.1V Green
Packaging
Bulk
Current - Test
20mA Amber, 20mA Green
Part Status
Obsolete
Viewing Angle
40°
Color
Mounting Type
Configuration
Common Cathode
Wavelength - Peak
610nm Amber, 563nm Green
Lens Transparency
Diffused
Package / Case
Radial - 3 Leads
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.