Direct

4332 | |
|---|---|
DigiKey Part Number | L30022-ND |
Manufacturer | |
Manufacturer Product Number | 4332 |
Description | LENS CLEAR WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Clear Wide Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Flat Top |
Series | Lens Size 4.83mm Dia |
Packaging Bulk | Optical Pattern Wide |
Part Status Obsolete | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML_190_CTP | Visual Communications Company - VCC | 3.566 | SML_190_CTP-ND | 0,88000 € | Direct |


