Direct

4331 | |
|---|---|
DigiKey Part Number | L30021-ND |
Manufacturer | |
Manufacturer Product Number | 4331 |
Description | LENS RED WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Red Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Snap-In |


