4311 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 15.172
Unit Price: 0,69000 €
Datasheet
Lens Cap Red 180° Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4311

DigiKey Part Number
L30001-ND
Manufacturer
Manufacturer Product Number
4311
Description
LENS RED 180DEG WIDE SNAP-IN
Customer Reference
Detailed Description
Lens Cap Red 180° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
7.11mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
180°
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes