
4307T7 | |
|---|---|
DigiKey Part Number | 4307T7-ND |
Manufacturer | |
Manufacturer Product Number | 4307T7 |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Axial |
Datasheet | Datasheet |
Category | Lens Size 1.78mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 90° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Axial |
Lens Transparency Diffused | Size / Dimension 2.03mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,33600 € | 13,36 € |
| 100 | 1,01750 € | 101,75 € |
| 500 | 0,87680 € | 438,40 € |
| 1.000 | 0,83088 € | 830,88 € |
| 2.000 | 0,79198 € | 1.583,96 € |
| 5.000 | 0,74957 € | 3.747,85 € |
| 10.000 | 0,72317 € | 7.231,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

