Green LED Indication - Discrete 2.3V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4307T5

DigiKey Part Number
4307T5-ND
Manufacturer
Manufacturer Product Number
4307T5
Description
LED GREEN DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.3V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
10mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
2.03mm L x 2.21mm W
Height (Max)
2.92mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,50000 €15,00 €
1001,15270 €115,27 €
5000,99962 €499,81 €
1.0000,94972 €949,72 €
2.0000,90744 €1.814,88 €
5.0000,86136 €4.306,80 €
10.0000,83269 €8.326,90 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €