
4307T3 | |
|---|---|
DigiKey Part Number | 4307T3-ND |
Manufacturer | |
Manufacturer Product Number | 4307T3 |
Description | LED AMBER DIFFUSED T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 603nm | |
Features | - | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 2.03mm L x 2.21mm W | |
Height (Max) | 2.92mm |

