
4304S1 | |
|---|---|
DigiKey Part Number | 4304S1-ND |
Manufacturer | |
Manufacturer Product Number | 4304S1 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bag | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.33mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP63ID | Kingbright | 3.045 | 754-1475-ND | 0,22000 € | Similar |


