Blue LED Indication - Discrete 5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304H6

DigiKey Part Number
4304H6-ND
Manufacturer
Manufacturer Product Number
4304H6
Description
LED BLUE DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Blue LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
5V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
430nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.98mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.