
4304H5NF | |
|---|---|
DigiKey Part Number | 4304H5NF-ND |
Manufacturer | |
Manufacturer Product Number | 4304H5NF |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bag | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 572nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.98mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4304H5 | Visual Communications Company - VCC | 9.498 | L71533-ND | 0,56000 € | Parametric Equivalent |


