4304H1NF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 4.096
Unit Price: 0,63000 €
Datasheet
Image for 4304H1NF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304H1NF

DigiKey Part Number
4304H1NF-ND
Manufacturer
Manufacturer Product Number
4304H1NF
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
5mm, T-1 3/4
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bag
Current - Test
10mA
Part Status
Obsolete
Viewing Angle
40°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
630nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
9.98mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4304H1Visual Communications Company - VCC4.096L71532-ND0,63000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes