Image for 4302T5-5VLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302T5-5VLC

DigiKey Part Number
4302T5-5VLC-ND
Manufacturer
Manufacturer Product Number
4302T5-5VLC
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 5V Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
5V
Current - Test
4mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
2.03mm L x 2.21mm W
Height (Max)
2.92mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.