
41W-BG2-SO | |
|---|---|
DigiKey Part Number | 41W-BG2-SO-ND |
Manufacturer | |
Manufacturer Product Number | 41W-BG2-SO |
Description | LED PNL IND GREEN DIFF 7.10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer Visual Communications Company - VCC | Voltage 2V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.25" (6.35mm) |
Type LED | Lens Size 7.10mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Smoke | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35390 € | 535,39 € |
| Unit Price without VAT: | 5,35390 € |
|---|---|
| Unit Price with VAT: | 6,37114 € |

