
4009BPEGPL | |
|---|---|
DigiKey Part Number | 4009BPEGPL-ND |
Manufacturer | |
Manufacturer Product Number | 4009BPEGPL |
Description | LAMP INCAND T-1.25 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V T-1 1/4 Radial - Bi-Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
Lens Style | - | |
Lens Size | T-1 1/4 | |
Lead Style | Radial - Bi-Pin |

