
4009BPE | |
|---|---|
DigiKey Part Number | VCC4009BPE-ND |
Manufacturer | |
Manufacturer Product Number | 4009BPE |
Description | LAMP INCAND T-1.25 BI-PIN 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 1/4 Radial - Bi-Pin |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 28V |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size T-1 1/4 |
Type Incandescent | Lead Style Radial - Bi-Pin |

