3990A5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 559
Unit Price: 5,20000 €
Datasheet
LED Panel Indicator Green 2.2V 30mA Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3990A5

DigiKey Part Number
L50385-ND
Manufacturer
Manufacturer Product Number
3990A5
Description
LED PNL IND GREEN WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 2.2V 30mA Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
3990A5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.22" (5.59mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
16mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes