
399 | |
|---|---|
DigiKey Part Number | CM399-ND |
Manufacturer | |
Manufacturer Product Number | 399 |
Description | LAMP INCAN RT-1.75 MIDG SCRW 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66631 € | 666,31 € |
| Unit Price without VAT: | 0,66631 € |
|---|---|
| Unit Price with VAT: | 0,79291 € |

