LED Lamp Replacement Green Midget Flange 28V AC/DC T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387LP-G

DigiKey Part Number
28-387LP-G-ND
Manufacturer
Manufacturer Product Number
387LP-G
Description
LED REPLAC. T-1 3/4 28VAC/DC SHU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Midget Flange 28V AC/DC T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V AC/DC
Base Type
Midget Flange
Color
Green
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,13000 €29,13 €
2522,18320 €554,58 €
10020,49050 €2.049,05 €
Manufacturers Standard Package
Unit Price without VAT:29,13000 €
Unit Price with VAT:34,66470 €