
382AS15 | |
|---|---|
DigiKey Part Number | 382AS15-ND |
Manufacturer | |
Manufacturer Product Number | 382AS15 |
Description | LAMP INCAND T-1.75 MIDG FLA 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top T-1 3/4 Midget Flange |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 14V |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size T-1 3/4 |
Type Incandescent | Lead Style Midget Flange |

