
36HN-2111 | |
|---|---|
DigiKey Part Number | 36HN-2111-ND |
Manufacturer | |
Manufacturer Product Number | 36HN-2111 |
Description | NEON PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 250V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Lamp Color Red |
Manufacturer Visual Communications Company - VCC | Voltage 250V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 6" (152.40mm) |

