Image for 35R-2112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35R-2112

DigiKey Part Number
35R-2112-ND
Manufacturer
Manufacturer Product Number
35R-2112
Description
NEON PNL IND 10.72MM WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator 250V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
250V
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
10.72mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
Neon
Termination Style
Wire Leads - 6" (152.40mm)
Lens Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.