
356 | |
|---|---|
DigiKey Part Number | CM356-ND |
Manufacturer | |
Manufacturer Product Number | 356 |
Description | LAMP INCAND RG-3.5 MIN BAYO 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RG-3 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 3.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-3 1/2 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07397 € | 3.221,91 € |
| Unit Price without VAT: | 1,07397 € |
|---|---|
| Unit Price with VAT: | 1,27802 € |

