Image for 35-2111T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-2111T

DigiKey Part Number
VCC35-2111T-ND
Manufacturer
Manufacturer Product Number
35-2111T
Description
NEON PNL IND 10.72MM QUICK CON
Customer Reference
Detailed Description
Neon Panel Indicator 250V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Visual Communications Company - VCC
Voltage
250V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Obsolete
Lens Size
10.72mm Dia
Type
Neon
Lens Style
Round with Flat Top
Lens Color
Red
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.