Image for 34-0583 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-0583

DigiKey Part Number
VCC34-0583-ND
Manufacturer
Manufacturer Product Number
34-0583
Description
NEON PNL IND 8.74MM WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
125V
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.38" (9.65mm)
Packaging
Bulk
Lens Size
8.74mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
Neon
Millicandela Rating
400mcd
Lens Color
Amber
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.