Image for 32RG18-2111T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32RG18-2111T

DigiKey Part Number
VCC32RG18-2111T-ND
Manufacturer
Manufacturer Product Number
32RG18-2111T
Description
INCAN PNL IND 10.72MM QUICK CON
Customer Reference
Detailed Description
Incandescent Panel Indicator 28V 40mA Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
Visual Communications Company - VCC
Current
40mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Obsolete
Lens Size
10.72mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lens Color
Red
Termination Style
Quick Connect - 0.187" (4.7mm)
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.