
32R-2113 | |
|---|---|
DigiKey Part Number | 32R-2113-ND |
Manufacturer | |
Manufacturer Product Number | 32R-2113 |
Description | NEON PNL IND 10.72MM WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator 125V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 10.72mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |

