Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
32-2113
32-2113

32-2113

DigiKey Part Number
32-2113-ND
Manufacturer
Manufacturer Product Number
32-2113
Description
NEON PNL IND 10.72MM WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
-
Lens Color
Amber
Lens Transparency
-
Ratings
-
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
10.72mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,71000 €7,71 €
105,88100 €58,81 €
1004,81140 €481,14 €
5004,34542 €2.172,71 €
1.0004,19419 €4.194,19 €
2.0004,06635 €8.132,70 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €