Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
32-2111
32-2111

32-2111

DigiKey Part Number
32-2111-ND
Manufacturer
Manufacturer Product Number
32-2111
Description
NEON PNL IND 10.72MM WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
-
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.51" (12.95mm)
Lens Size
10.72mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,62000 €7,62 €
105,80800 €58,08 €
1004,75150 €475,15 €
5004,29138 €2.145,69 €
1.0004,14204 €4.142,04 €
2.0004,01579 €8.031,58 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €