
31G3-2113T | |
|---|---|
DigiKey Part Number | VCC31G3-2113T-ND |
Manufacturer | |
Manufacturer Product Number | 31G3-2113T |
Description | INCAN PNL IND QUICK CONNECT |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 14V 100mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Visual Communications Company - VCC | Voltage 14V |
Series | Current 100mA |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Obsolete | Panel Cutout Dimensions 1.28" x 0.40" (32.51mm x 10.16mm) |
Type Incandescent | Lens Style Rectangle with Flat Top |
Lens Color Amber | Termination Style Quick Connect - 0.250" (6.3mm) |

