
3115 | |
|---|---|
DigiKey Part Number | CM3115-ND |
Manufacturer | |
Manufacturer Product Number | 3115 |
Description | LENS GREEN SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Green Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 18.03mm Dia |
Part Status Obsolete | Material Polycarbonate |
Type Lens Cap | Mounting Type Snap-In |
Color Green |

