
3111 | |
|---|---|
DigiKey Part Number | CM3111-ND |
Manufacturer | |
Manufacturer Product Number | 3111 |
Description | LENS RED SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Red Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 18.03mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In |

