
31-2112T | |
|---|---|
DigiKey Part Number | 31-2112T-ND |
Manufacturer | |
Manufacturer Product Number | 31-2112T |
Description | NEON PANEL INDICATOR 125V |
Customer Reference | |
Detailed Description | Neon Panel Indicator 125V |
Datasheet | Datasheet |
Category | Lens Color Green |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Panel Cutout Shape Rectangle |
Packaging Bag | Panel Cutout Dimensions 1.28" x 0.40" (32.51mm x 10.16mm) |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Type Neon |

