
306 | |
|---|---|
DigiKey Part Number | CM306-ND |
Manufacturer | |
Manufacturer Product Number | 306 |
Description | LAMP INCAND RS-8 DBL BAYONET 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RS-8 Bayonet - Double Contact |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 15.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RS-8 |
Type Incandescent | Lead Style Bayonet - Double Contact |
Color Clear |

