
305 | |
|---|---|
DigiKey Part Number | CM305-ND |
Manufacturer | |
Manufacturer Product Number | 305 |
Description | LAMP INCAND RS-8 SGL BAYONET 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RS-8 Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 15.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-8 | |
Lead Style | Bayonet - Single Contact |

